CD74HC373E

Texas Instruments
595-CD74HC373E
CD74HC373E

Mfr.:

Description:
Latches Tri-St Octal D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
HC
8 Circuit
3 Line
PDIP-20
Non-Inverting
150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
8 uA
32 mA
- 7.8 mA
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD74HC373
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
1 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,75 € 7,50 €
0,674 € 13,48 €
0,593 € 59,30 €
0,555 € 144,30 €
0,531 € 265,50 €
0,514 € 514,00 €
0,491 € 1 227,50 €
0,479 € 2 395,00 €