CD74HC4046AM96G4

Texas Instruments
595-CD74HC4046AM96G4
CD74HC4046AM96G4

Mfr.:

Description:
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L A 595-CD74HC4046A A 595-CD74HC4046AM96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
38 MHz
38 MHz
38 MHz
6 V
2 V
Si
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HC4046A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 165

Stock:
2 165 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
0,929 € 9,29 €
0,779 € 19,48 €
0,591 € 59,10 €
0,512 € 128,00 €
0,449 € 224,50 €
0,403 € 403,00 €
Full Reel (Order in multiples of 2500)
0,377 € 942,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,87 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments CD74HC4046AM96
Texas Instruments
Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HC4046AM A 595-CD7 A 595-CD74HC4046AM