CD74HC4049E

Texas Instruments
595-CD74HC4049E
CD74HC4049E

Mfr.:

Description:
Buffers & Line Drivers Hex/Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
6 Input
6 Output
Inverting
PDIP-16
- 5.2 mA
5.2 mA
2 uA
2 V
6 V
20 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 85 ns at 2 V, 17 ns at 4.5 V, 14 ns at 6 V
Series: CD74HC4049
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 694

Stock:
694
Can Dispatch Immediately
On Order:
2 000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,464 € 4,64 €
0,418 € 10,45 €
0,366 € 36,60 €
0,341 € 85,25 €
0,327 € 163,50 €
0,325 € 325,00 €
0,301 € 602,00 €
0,292 € 1 460,00 €