CD74HC4049PWR

Texas Instruments
595-CD74HC4049PWR
CD74HC4049PWR

Mfr.:

Description:
Buffers & Line Drivers Hi-Spd CMOS Logic He x Inverting Buffer A 595-CD74HC4049PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
6 Input
6 Output
Inverting
TSSOP-16
- 5.2 mA
5.2 mA
2 uA
2 V
6 V
20 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 85 ns at 2 V, 17 ns at 4.5 V, 14 ns at 6 V
Series: CD74HC4049
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 723

Stock:
723
Can Dispatch Immediately
On Order:
4 000
Expected 21/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,296 € 2,96 €
0,264 € 6,60 €
0,23 € 23,00 €
0,213 € 53,25 €
0,203 € 101,50 €
0,196 € 196,00 €
Full Reel (Order in multiples of 2000)
0,187 € 374,00 €
0,181 € 724,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,93 €
Min:
1

Similar Product

Texas Instruments CD74HC4049PW
Texas Instruments
Buffers & Line Drivers Hi-Spd CMOS Logic Hex Inverting Buffer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.