CD74HC4067SM96

Texas Instruments
595-CD74HC4067SM96
CD74HC4067SM96

Mfr.:

Description:
Multiplexer Switch ICs 16-Ch Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4067
Multiplexers/Demultiplexers
SMD/SMT
SSOP-24
16 Channel
1 x 16:1
2 V
6 V
160 Ohms
300 ns
290 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 89 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 75 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 8 uA
Supply Type: Single Supply
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HCx4067/CD74HCx4067-Q1 Analog Mux & Demux

Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Multiplexers and Demultiplexers are digitally controlled switches that use silicon-gate CMOS technology. This feature allows these devices to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These devices control analog voltages that may vary across the voltage supply range. The CD74HCx4067/CD74HCx4067-Q1 devices are bidirectional switches, which allow any analog input to be used as an output and vice versa. The switches have low on-resistance and low off-leakages. These devices also have an enable control that, when high, disables all switches to an off state. The Texas Instruments CD74HCx4067-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 44 609

Stock:
44 609 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,386 € 3,86 €
0,347 € 8,68 €
0,303 € 30,30 €
0,281 € 70,25 €
0,269 € 134,50 €
0,263 € 263,00 €
Full Reel (Order in multiples of 2000)
0,263 € 526,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,64 €
Min:
1