CD74HC4094DYYR

Texas Instruments
595-CD74HC4094DYYR
CD74HC4094DYYR

Mfr.:

Description:
Counter Shift Registers High speed CMOS Logi c 8-stage shift-and

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
SOT-23-16
CMOS
150 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: CD74HC4094
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HC4094/CD74HCT4094 Shift & Store Bus Registers

Texas Instruments CD74HC4094/CD74HCT4094 8-Stage Shift and Store Bus Registers are 8-stage serial shift registers with a storage latch at each stage for strobing data from the serial input to parallel buffered tri-state outputs. The parallel outputs can be connected directly to common bus lines. The data is shifted on positive clock transitions. When the Strobe input is high, each Texas Instruments CD74HC4094 /CD74HCT4094 data is transferred to the storage register. Whenever the Output-Enable signal is high, the data in the storage register appears in the outputs.

In Stock: 2 081

Stock:
2 081 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,15 € 1,50 €
0,132 € 3,30 €
0,114 € 11,40 €
Full Reel (Order in multiples of 3000)
0,114 € 342,00 €