CD74HC573E

Texas Instruments
595-CD74HC573E
CD74HC573E

Mfr.:

Description:
Latches Tri-St Octal D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Transparent D-Type Latch
HC
8 Circuit
3 Line
PDIP-20
Non-Inverting
175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V
8 uA
32 mA
- 7.8 mA
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD74HC573
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 391

Stock:
391
Can Dispatch Immediately
On Order:
1 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,577 € 5,77 €
0,538 € 10,76 €
0,496 € 49,60 €
0,463 € 120,38 €
0,445 € 222,50 €
0,429 € 429,00 €
0,412 € 1 030,00 €
0,402 € 2 010,00 €