CD74HC640E

Texas Instruments
595-CD74HC640E
CD74HC640E

Mfr.:

Description:
Bus Transceivers Hi-Sp CMOS Octal Inv Octal Inv Bus Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
HC
8 Circuit
90 ns
PDIP-20
CMOS
CMOS
7.8 mA
- 7.8 mA
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74HC640
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,44 € 34,40 €
3,17 € 63,40 €
2,87 € 287,00 €
2,73 € 709,80 €
2,65 € 1 325,00 €
2,61 € 2 610,00 €
2,59 € 6 475,00 €