CD74HCT11E

Texas Instruments
595-CD74HCT11E
CD74HCT11E

Mfr.:

Description:
Logic Gates Triple 3-Input A 595 -CD74HC11E A 595-CD A 595-CD74HC11E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
HCT
9 Input
PDIP-14
3 Output
4 mA
- 4 mA
28 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 3-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HCT11
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 559

Stock:
1 559 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,728 € 7,28 €
0,655 € 16,38 €
0,576 € 57,60 €
0,539 € 134,75 €
0,516 € 258,00 €
0,50 € 500,00 €
0,477 € 1 192,50 €
0,465 € 2 325,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Texas Instruments CD74HC11E
Texas Instruments
Logic Gates Hi-Speed CMOS Logic 3 3-Input AND Gate A A 595-CD74HCT11E