CD74HCT123E

Texas Instruments
595-CD74HCT123E
CD74HCT123E

Mfr.:

Description:
Monostable Multi-vibrator Dual Retrig Mono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HCT
2 Element
68 ns
PDIP-16
8 uA
4.5 V
5.5 V
4 mA
- 4 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: CD74HCT123
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 754

Stock:
2 754 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,636 € 6,36 €
0,573 € 14,33 €
0,505 € 50,50 €
0,471 € 117,75 €
0,45 € 225,00 €
0,439 € 439,00 €
0,421 € 1 052,50 €
0,411 € 2 055,00 €