CD74HCT164M

Texas Instruments
595-CD74HCT164M
CD74HCT164M

Mfr.:

Description:
Counter Shift Registers 8-Bit Srl-In Prl-Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
2 Circuit
8 bit
SOIC-14
HCT
CMOS
2
36 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit Serial In Parallel Out
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: CD74HCT164
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,619 € 6,19 €
0,58 € 29,00 €
0,558 € 55,80 €
0,54 € 135,00 €
0,525 € 262,50 €
0,508 € 508,00 €
0,486 € 1 215,00 €
0,474 € 2 370,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments CD74HCT164M96
Texas Instruments
Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74HCT164M A A 595-CD74HCT164M