CD74HCT251E

Texas Instruments
595-CD74HCT251E
CD74HCT251E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Tri-State 8-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HCT
2 Input
1 Output
PDIP-16
18 ns
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Multiplexer
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 600 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HCT251
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 059

Stock:
1 059 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,471 € 4,71 €
0,423 € 10,58 €
0,371 € 37,10 €
0,346 € 86,50 €
0,331 € 165,50 €
0,326 € 326,00 €
0,303 € 757,50 €
0,296 € 1 480,00 €