CD74HCT30E

Texas Instruments
595-CD74HCT30E
CD74HCT30E

Mfr.:

Description:
Logic Gates 8-Input A 595-CD74HC 30E A 595-CD74HC30E A 595-CD74HC30E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
HCT
8 Input
PDIP-14
1 Output
4 mA
- 4 mA
28 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 8-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HCT30
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,631 € 6,31 €
0,536 € 13,40 €
0,487 € 48,70 €
0,455 € 113,75 €
0,436 € 218,00 €
0,422 € 422,00 €
0,403 € 1 007,50 €
0,393 € 1 965,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,97 €
Min:
1

Similar Product

Texas Instruments CD74HC30E
Texas Instruments
Logic Gates 8-Input A 595-CD74HC T30E A 595-CD74HCT3 A 595-CD74HCT30E