CD74HCT4020E

Texas Instruments
595-CD74HCT4020E
CD74HCT4020E

Mfr.:

Description:
Counter ICs Hi-Sp CMOS Logic 14- Stg Binary Count

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
HCT
14 bit
Up
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74HCT4020
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 797

Stock:
797 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,837 € 8,37 €
0,758 € 18,95 €
0,671 € 67,10 €
0,654 € 163,50 €
0,627 € 313,50 €
0,58 € 580,00 €
0,563 € 1 407,50 €
0,55 € 2 750,00 €