CD74HCT4051EE4

595-CD74HCT4051EE4
CD74HCT4051EE4

Mfr.:

Description:
Multiplexer Switch ICs Hi-Spd CMOS Anlg Mltplxr/Demltplxr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CD74HCT4051
Multiplexers/Demultiplexers
Through Hole
PDIP-16
8 Channel
1 x 8:1
4.5 V
5.5 V
5 V
130 Ohms
55 ns
45 ns
- 55 C
+ 125 C
Tube
Bandwidth: 180 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 12 ns, 8 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments CD74HCT4051E
Texas Instruments
Multiplexer Switch ICs 8-Channel Analog