CD74HCT4051MT

Texas Instruments
595-CD74HCT4051MT
CD74HCT4051MT

Mfr.:

Description:
Multiplexer Switch ICs Hi-Spd CMOS Anlg Mltplxr/Demltplxr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HCT4051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
4.5 V
5.5 V
2.5 V
5 V
130 Ohms
55 ns
45 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 180 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 12 ns, 8 ns
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Quantities greater than 355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,758 € 7,58 €
0,685 € 17,13 €
0,606 € 60,60 €
Full Reel (Order in multiples of 250)
0,587 € 146,75 €
0,58 € 290,00 €
0,554 € 554,00 €
0,538 € 1 345,00 €
0,525 € 2 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,55 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,98 €
Min:
1

Similar Product

Texas Instruments CD74HCT4051M96
Texas Instruments
Multiplexer Switch ICs 8ch Analog A 595-CD7 4HCT4051M A 595-CD7 A 595-CD74HCT4051M