CD74HCT688M

Texas Instruments
595-CD74HCT688M
CD74HCT688M

Mfr.:

Description:
Logic Comparators 8-Bit Magnitude

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude/Identity
8 bit
A = B
Active Low
SOIC-20
9 ns, 14 ns
4.5 V
5.5 V
8 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD74HCT688
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 932

Stock:
5 932 Can Dispatch Immediately
Quantities greater than 5932 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,612 € 6,12 €
0,55 € 13,75 €
0,484 € 48,40 €
0,452 € 113,00 €
0,433 € 216,50 €
0,42 € 420,00 €
0,401 € 1 002,50 €
0,39 € 1 950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,67 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments CD74HCT688M96
Texas Instruments
Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HCT688M