CD74HCT86E

Texas Instruments
595-CD74HCT86E
CD74HCT86E

Mfr.:

Description:
Logic Gates Quad Hi Spd 2 Input A 595-CD74HC86E A 59 A 595-CD74HC86E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
HCT
8 Input
PDIP-14
4 Output
4 mA
- 4 mA
32 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Output Current: 20 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HCT86
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
1 350
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,679 € 6,79 €
0,611 € 15,28 €
0,538 € 53,80 €
0,503 € 125,75 €
0,482 € 241,00 €
0,409 € 409,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments CD74HC86E
Texas Instruments
Logic Gates Quad 2 Input A 595-C D74HCT86E A 595-CD7 A 595-CD74HCT86E