CDC208DW

Texas Instruments
595-CDC208DW
CDC208DW

Mfr.:

Description:
Clock Drivers & Distribution 5V Dual 1-to-4 clock driver A 595-CDC208 A 595-CDC208DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:4
LVCMOS
SOIC-20
4.5 V
5.5 V
CDC208
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 8 uA
Pd - Power Dissipation: 1.6 W
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,68 € 20,68 €
16,74 € 167,40 €
15,70 € 392,50 €
14,60 € 1 460,00 €
14,06 € 3 515,00 €
13,73 € 6 865,00 €