CDC319DB

Texas Instruments
595-CDC319DB
CDC319DB

Mfr.:

Description:
Clock Drivers & Distribution 1 to 10-Line Clock D river A 595-CDC319D A 595-CDC319DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
SSOP-28
3.135 V
3.465 V
CDC319
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,59 € 12,59 €
10,25 € 102,50 €
8,70 € 435,00 €
8,39 € 839,00 €
8,36 € 2 090,00 €
8,09 € 4 045,00 €
7,99 € 7 990,00 €
3 000 Quote