CDC340DW

Texas Instruments
595-CDC340DW
CDC340DW

Mfr.:

Description:
Clock Drivers & Distribution 1-To-8 Clock Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:8
LVTTL
SOIC-20
4.75 V
5.25 V
CDC340
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Pd - Power Dissipation: 1.6 W
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,36 € 14,36 €
11,25 € 112,50 €
10,47 € 261,75 €
9,61 € 961,00 €
9,52 € 2 380,00 €
8,96 € 4 480,00 €
8,76 € 8 760,00 €
3 000 Quote