CDC536DB

Texas Instruments
595-CDC536DB
CDC536DB

Mfr.:

Description:
Clock Drivers & Distribution 3.3V PLL Clock Drive r A 595-CDC536DBR A A 595-CDC536DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:6
LVTTL
100 MHz
SSOP-28
3 V
3.6 V
CDC536
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Pd - Power Dissipation: 680 mW
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Type: PLL Clock Driver
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,13 € 12,13 €
9,87 € 98,70 €
8,39 € 419,50 €
8,08 € 808,00 €
8,06 € 2 015,00 €
7,79 € 3 895,00 €
7,70 € 7 700,00 €
3 000 Quote