CDCE706PWG4

Texas Instruments
595-CDCE706PWG4
CDCE706PWG4

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL C lock Synth/Mul/Dvdr ALT 595-CDCE706PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
6 Output
300 MHz
LVCMOS
Crystal, Differential, LVCMOS
TSSOP-20
200 MHz
3 V
3.6 V
- 40 C
+ 85 C
CDCE706
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Current: 90 mA
Pd - Power Dissipation: 600 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 70
Subcategory: Clock & Timer ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,33 € 12,33 €
9,66 € 96,60 €
7,13 € 178,25 €
7,12 € 498,40 €
6,99 € 1 957,20 €
6,94 € 3 886,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,57 €
Min:
1

Similar Product

Texas Instruments CDCE706PW
Texas Instruments
Clock Synthesizer/Jitter Cleaner Prgrmbl 3-PLL Clock Synth/Mult/Divider A A 595-CDCE706PWR