CDCE706PWR

Texas Instruments
595-CDCE706PWR
CDCE706PWR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL C lock Synth/Mul/Dvdr A 595-CDCE706PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
6 Output
300 MHz
LVCMOS
Crystal, Differential, LVCMOS
TSSOP-20
200 MHz
3 V
3.6 V
- 40 C
+ 85 C
CDCE706
SMD/SMT
Reel
Brand: Texas Instruments
Operating Supply Current: 90 mA
Pd - Power Dissipation: 600 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,04 € 14 080,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,64 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,64 €
Min:
1

Similar Product

Texas Instruments CDCE706PW
Texas Instruments
Clock Synthesizer/Jitter Cleaner Prgrmbl 3-PLL Clock Synth/Mult/Divider A A 595-CDCE706PWR