CDCE949PW

Texas Instruments
595-CDCE949PW
CDCE949PW

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Progr 4-PLL VCXO Clo ck Synth A 595-CDCE A 595-CDCE949PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
9 Output
230 MHz
LVCMOS
Crystal, LVCMOS
TSSOP-24
160 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCE949
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: CDCE949PERF-EVM
Operating Supply Current: 38 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CDCE(L)949 4-PLL VCXO Clock Synthesizers

Texas Instruments CDCE(L)949 4-PLL VCXO Clock Synthesizers are a modular PLL-based, low-cost, high-performance, programmable clock synthesizer, multiplier, and divider. These devices generate up to 9 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to four independent configurable PLLs.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
5,39 € 53,90 €
4,70 € 117,50 €
4,52 € 542,40 €
4,05 € 1 215,00 €
4,01 € 2 165,40 €
3,91 € 4 692,00 €
3,83 € 9 192,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,70 €
Min:
1

Similar Product

Texas Instruments CDCE949PWR
Texas Instruments
Clock Synthesizer/Jitter Cleaner Progr 4-PLL VCXO Clo ck Synth A 595-CDCE A 595-CDCE949PW