CDCLVC1103PWR

Texas Instruments
595-CDCLVC1103PWR
CDCLVC1103PWR

Mfr.:

Description:
Clock Buffer Lo Jitter 1:3 LVCMOS Fan-out Clock Bfr A A 595-CDCLVC1103PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16 522

Stock:
16 522 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,28 € 22,80 €
2,10 € 52,50 €
1,88 € 188,00 €
1,86 € 930,00 €
1,81 € 1 810,00 €
Full Reel (Order in multiples of 2000)
1,72 € 3 440,00 €
1,69 € 6 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,77 €
Min:
1

Similar Product

Texas Instruments CDCLVC1103PW
Texas Instruments
Clock Buffer Lo Jitter 1:3 LVCMOS Fan-out Clock Bfr A A 595-CDCLVC1103PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
3 Output
250 MHz
2 ns
LVCMOS
TSSOP-8
LVCMOS
250 MHz
2.3 V
3.6 V
CDCLVC1103
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: 3.3 V and 2.5 V LVCMOS High-Performance Clock Buffer Family
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.