CDCLVD1213RGTT

Texas Instruments
595-CDCLVD1213RGTT
CDCLVD1213RGTT

Mfr.:

Description:
Clock Buffer Low Jitter 1:4 Univ- to-LVDS Buffer A 59 A 595-CDCLVD1213RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
800 MHz
2.5 ns
LVDS
VQFN-16
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD1213
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVD1213EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 60 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 24,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,01 € 12,01 €
9,46 € 94,60 €
8,82 € 220,50 €
8,12 € 812,00 €
Full Reel (Order in multiples of 250)
7,78 € 1 945,00 €
7,48 € 3 740,00 €
7,42 € 7 420,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,38 €
Min:
1

Similar Product

Texas Instruments CDCLVD1213RGTR
Texas Instruments
Clock Buffer Low Jitter 1:4 Univ- to-LVDS Buffer A 59 A 595-CDCLVD1213RGTT