CDCLVD2102EVM

595-CDCLVD2102EVM
CDCLVD2102EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCLVD2102EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Boards
Clock Buffer
CDCLVD2102
200 MHz, 800 MHz
Brand: Texas Instruments
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 2.5 V
Product Type: Clock & Timer Development Tools
Series: CDCLVD2102
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCLVD2102 / CDCLVD1204EVM

The Texas Instruments CDCLVD1204 / CDCLVD2102EVM evaluation module is designed to demonstrate the electrical performance of the CDCLVD1204 or CDCLVD2102 clock buffers. This TI evaluation module can also be used for evaluating the CDCLVD1208 or CDCLVD2104. The evaluation board is equipped with SMA connectors and well-controlled 50-ohm impedance microstrip transmission lines. The TI CDCLVD1204 / CDCLVD2102EVM is an easy-to-use evaluation board to fan out low-phase noise clocks and features easy device setup. This TI EVM includes singled-ended or differential input clocks.

Availability

Stock: