CDCLVP2104RHDT

Texas Instruments
595-CDCLVP2104RHDT
CDCLVP2104RHDT

Mfr.:

Description:
Clock Buffer Low Jtr Dual 1:4 Uni -to-LVPECL Bfr A 59 A 595-CDCLVP2104RHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
2 GHz
LVPECL
VQFN-28
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.465 V
CDCLVP2104
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVP2104EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Unit Weight: 71,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Buffer: CDCLVP1208 / 2104 /1208EVM / 2104EVM

Texas Instruments CDCLVP1208 and CDCLVP2104 clock buffers are highly versatile, low additive jitter buffers that can generate eight copies of LVPECL clock outputs from two LVPECL, LVDS, or LVCMOS inputs for a variety of communication applications. These TI clock buffers have a maximum frequency of up to 2 GHz. The CDCLVP1208 features an on-chip MUX for selecting one of two inputs that can be easily configured solely through a control pin. The TI CDCLVP1208 and CDCLVP2104 have an overall additive jitter performance of less than 0.1 ps. These clock buffers are designed specifically for driving 50Ω transmission lines. The CDCLVP1208EVM and CDCLVP2104EVM are evaluation modules designed to demonstrate the electrical performance of these TI clock buffers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
9,22 € 2 305,00 €
8,95 € 4 475,00 €
8,83 € 8 830,00 €
2 500 Quote