CDCM61001RHBR

Texas Instruments
595-CDCM61001RHBR
CDCM61001RHBR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 1:1 Ultra Lo Jitter Crystal-In Clock Gen A 595-CDCM61001RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
1 Output
683.28 MHz
Crystal, LVCMOS
VQFN-32
28.47 MHz
- 40 C
+ 85 C
CDCM61001
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCM6100XEVM
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 193

Stock:
2 193 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,01 € 6,01 €
4,61 € 46,10 €
4,26 € 106,50 €
3,87 € 387,00 €
3,69 € 922,50 €
3,58 € 1 790,00 €
3,53 € 3 530,00 €
Full Reel (Order in multiples of 3000)
3,48 € 10 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,25 €
Min:
1

Similar Product

Texas Instruments CDCM61001RHBT
Texas Instruments
Clock Synthesizer/Jitter Cleaner 1:1 Ultra Lo Jitter Crystal-In Clock Gen A 595-CDCM61001RHBR