CDCS503PWR

Texas Instruments
595-CDCS503PWR
CDCS503PWR

Mfr.:

Description:
Clock Buffer Clock Buffer/Clock M ultiplier A 595-CDC A 595-CDCS503PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
1 Output
108 MHz
TSSOP-8
32 MHz
3 V
3.6 V
CDCS503
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CDCS503 Clock Buffers

Texas Instruments CDCS503 Clock Buffers with selectable frequency multiplication stands out from other clock buffers in that it uses an LVCMOS input stage instead of a crystal input stage. The TI CDCS503 accepts a 3.3V LVCMOS signal at the input, includes an output enable pin, and has a PLL that processes the input signal. The PLL of this TI clock buffer features an output frequency either equal to the input frequency or multiplied by the factor of 4.

In Stock: 2 750

Stock:
2 750 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,903 € 225,75 €
0,877 € 438,50 €
0,869 € 869,00 €
Full Reel (Order in multiples of 2000)
0,808 € 1 616,00 €
0,79 € 3 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Texas Instruments CDCS503PW
Texas Instruments
Clock Buffer Clock Buffer/Clock M ultiplier A 595-CDC A 595-CDCS503PWR