CDCS504TPWRQ1

Texas Instruments
595-CDCS504TPWRQ1
CDCS504TPWRQ1

Mfr.:

Description:
Clock Generators & Support Products Clock buffer/clock m ultiplier 8-TSSOP -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Multiplier
1 Output
108 MHz
27 MHz
TSSOP-8
55 %
144 ps
3.6 V
3 V
CDCS504
24 mA
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCS504-Q1 Clock Buffer/Clock Multiplier

Texas Instruments CDCS504-Q1 Clock Buffer/Clock Multiplier is a LVCMOS input clock buffer with selectable frequency multiplication. The CDCS504-Q1 has an output enable pin. The device accepts a 3.3V LVCMOS signal at the input. The input signal is processed by a phase-locked loop (PLL), whose output frequency is either equal to the input frequency or multiplied by the factor of four. By this, the device can generate output frequencies between 2MHz and 108MHz. A separate control pin can be used to enable or disable the output. The CDCS504-Q1 device operates in a 3.3V environment.

In Stock: 2 205

Stock:
2 205 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,85 € 1,85 €
1,36 € 13,60 €
1,24 € 31,00 €
1,11 € 111,00 €
1,04 € 260,00 €
1,01 € 505,00 €
0,963 € 963,00 €
Full Reel (Order in multiples of 2000)
0,946 € 1 892,00 €
0,903 € 3 612,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.