CDCVF2505PWR

Texas Instruments
595-CDCVF2505PWR
CDCVF2505PWR

Mfr.:

Description:
Clock Drivers & Distribution 3.3V PLL Clock A 595 -CDCVF2505PW A 595- A 595-CDCVF2505PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:5
200 MHz
TSSOP-8
3 V
3.6 V
CDCVF2505
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 5 uA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: Zero Delay PLL Clock Driver
Part # Aliases: HPA00771PWR
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,93 € 3,93 €
2,98 € 29,80 €
2,74 € 68,50 €
2,49 € 249,00 €
2,36 € 590,00 €
2,34 € 1 170,00 €
2,26 € 2 260,00 €
Full Reel (Order in multiples of 2000)
2,15 € 4 300,00 €
2,12 € 8 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,48 €
Min:
1

Similar Product

Texas Instruments CDCVF2505PW
Texas Instruments
Clock Drivers & Distribution 3.3 VOLT PHASE-LOCK A 595-CDCVF2505PWR A A 595-CDCVF2505PWR