CDCVF855PWR

Texas Instruments
595-CDCVF855PWR
CDCVF855PWR

Mfr.:

Description:
Clock Drivers & Distribution 2.5V Ph Lock Loop DD R Clock Driver A 59 A 595-CDCVF855PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
TSSOP-28
2.18 V
2.7 V
CDCVF855
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: Zero Delay PLL Clock Driver
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 155

Stock:
1 155 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
3,23 € 32,30 €
3,12 € 78,00 €
2,83 € 283,00 €
2,69 € 672,50 €
2,61 € 1 305,00 €
2,57 € 2 570,00 €
Full Reel (Order in multiples of 2000)
2,55 € 5 100,00 €
2,54 € 10 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,87 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Texas Instruments CDCVF855PW
Texas Instruments
Clock Drivers & Distribution 2.5V Ph Lock Loop DD R Clock Driver A 59 A 595-CDCVF855PWR