CLVC16T245MDGGEP

Texas Instruments
595-CLVC16T245MDGGEP
CLVC16T245MDGGEP

Mfr.:

Description:
Translation - Voltage Levels Enhanced Product 16- Bit Dual-Supply Bus A 595-CLC16T245MDGGREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
500 Mb/s
TSSOP-48
5.5 V
1.65 V
SN74LVC16T245
8.2 ns
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 40
Subcategory: Logic ICs
Part # Aliases: V62/12667-01XE-T
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,54 € 24,54 €
20,30 € 203,00 €
17,59 € 439,75 €
16,49 € 1 978,80 €
16,31 € 4 566,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,76 €
Min:
1

Similar Product

Texas Instruments CLVC16T245MDGGREP
Texas Instruments
Translation - Voltage Levels Enhanced Product 16- Bit Dual-Supply Bus A 595-CLVC16T245MDGGEP