CLVC1G175MDCKREP

Texas Instruments
595-CLVC1G175MDCKREP
CLVC1G175MDCKREP

Mfr.:

Description:
Flip-Flops Mil Enhanced Single D-Type Flip-Flop A 5 A 595-VC1G175MDCKREPG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
True
LVC
1 Circuit
Single-Ended
SC70-6
CMOS, TTL
Non-Inverting
8 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: SN74LVC1G175
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: V62/06633-01XE
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 5 611

Stock:
5 611
Can Dispatch Immediately
On Order:
15 000
Expected 25/03/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,57 € 15,70 €
1,44 € 36,00 €
1,29 € 129,00 €
1,22 € 305,00 €
1,21 € 605,00 €
1,19 € 1 190,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3 240,00 €
1,07 € 6 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,18 €
Min:
1

Similar Product

Texas Instruments CLVC1G175MDCKREPG4
Texas Instruments
Flip-Flops EP Sgl D-Type Flip- Flop A 595-CLVC1G175 A 595-CLVC1G175MDCKREP