CLVC244AQPWRG4Q1

Texas Instruments
595-CLVC244AQPWRG4Q1
CLVC244AQPWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Octal Buffe r/Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
Non-Inverting
TSSOP-20
- 24 mA
24 mA
1 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.7 ns at 2.7 V, 5.7 ns at 3.3 V
Series: SN74LVC244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC244A/SN74LVC244A-Q1 Octal Bus Buffers

Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus Buffers contain eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives with 3-state outputs. Each buffer performs the Boolean logic function xYn = xAn, where x is the bank number and n is the channel number. These octal bus buffers are designed for 1.65V to 3.6V VCC operation and for asynchronous communication between data buses. The Texas Instruments SN74LVC244A-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,797 € 7,97 €
0,722 € 18,05 €
0,637 € 63,70 €
0,598 € 149,50 €
0,574 € 287,00 €
0,548 € 548,00 €
Full Reel (Order in multiples of 2000)
0,532 € 1 064,00 €
0,519 € 2 076,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.