CP3SP33SMS/NOPB

Texas Instruments
595-CP3SP33SMS/NOPB
CP3SP33SMS/NOPB

Mfr.:

Description:
16-bit Microcontrollers - MCU DSP w/ CAN Interface A 595-CP3SP33SMSX/N A 595-CP3SP33SMSX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
RISC
92 kB
NFBGA-224
96 MHz
1.8 V
1.8 V
SMD/SMT
- 40 C
+ 85 C
CP3SP33
Tray
Brand: Texas Instruments
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Processor Series: CP3SP33
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,01 € 4 801,60 €
28,84 € 9 228,80 €