CSD13202Q2

Texas Instruments
595-CSD13202Q2
CSD13202Q2

Mfr.:

Description:
MOSFETs N-CH Power MOSFET 12 V 9.3mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-6
N-Channel
1 Channel
12 V
14.4 A
9.3 mOhms
- 8 V, 8 V
580 mV
5.1 nC
- 55 C
+ 150 C
2.7 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 13.6 ns
Forward Transconductance - Min: 44 S
Product Type: MOSFETs
Rise Time: 28 ns
Series: CSD13202Q2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 73 572

Stock:
73 572 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,367 € 3,67 €
0,248 € 24,80 €
0,179 € 89,50 €
0,152 € 152,00 €
Full Reel (Order in multiples of 3000)
0,129 € 387,00 €
0,118 € 708,00 €
0,11 € 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.