CSD16323Q3

Texas Instruments
595-CSD16323Q3
CSD16323Q3

Mfr.:

Description:
MOSFETs N-Ch NexFET Pwr MOSF ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
25 V
60 A
4.5 mOhms
- 8 V, 10 V
900 mV
6.2 nC
- 55 C
+ 150 C
74 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 6.3 ns
Product Type: MOSFETs
Rise Time: 15 ns
Series: CSD16323Q3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 5.3 ns
Unit Weight: 43,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 36 342

Stock:
36 342
Can Dispatch Immediately
On Order:
45 000
Expected 17/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
0,937 € 9,37 €
0,624 € 62,40 €
0,492 € 246,00 €
0,45 € 450,00 €
Full Reel (Order in multiples of 2500)
0,415 € 1 037,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.