CSD16327Q3T

Texas Instruments
595-CSD16327Q3T
CSD16327Q3T

Mfr.:

Description:
MOSFETs 25-V N channel NexF ET power MOSFET si A A 595-CSD16327Q3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
25 V
60 A
4.8 mOhms
- 8 V, 10 V
1.4 V
8.4 nC
- 55 C
+ 150 C
74 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 6.3 ns
Forward Transconductance - Min: 96 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: CSD16327Q3
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 5.3 ns
Unit Weight: 44,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

In Stock: 2 753

Stock:
2 753 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,22 € 12,20 €
0,647 € 64,70 €
Full Reel (Order in multiples of 250)
0,647 € 161,75 €
0,574 € 287,00 €
0,531 € 531,00 €
0,526 € 1 315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,75 €
Min:
1

Similar Product

Texas Instruments CSD16327Q3
Texas Instruments
MOSFETs N-Channel NexFET Pwr MOSFET A 595-CSD163 A 595-CSD16327Q3T