CSD18535KCS

Texas Instruments
595-CSD18535KCS
CSD18535KCS

Mfr.:

Description:
MOSFETs 60-V N channel NexF ET power MOSFET si

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
279 A
2 mOhms
- 20 V, 20 V
1.4 V
63 nC
- 55 C
+ 175 C
300 W
Enhancement
NexFET
Tube
Brand: Texas Instruments
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 263 S
Product Type: MOSFETs
Rise Time: 3 ns
Series: CSD18535KCS
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 630

Stock:
630
Can Dispatch Immediately
On Order:
950
Expected 10/08/2026
1 200
Expected 21/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
1,80 € 18,00 €
1,63 € 163,00 €
1,32 € 660,00 €
1,26 € 1 260,00 €