CSD19531Q5AT

Texas Instruments
595-CSD19531Q5AT
CSD19531Q5AT

Mfr.:

Description:
MOSFETs 100V 5.3mOhm NexFET Power MOSFET A 595-C A 595-CSD19531Q5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
100 V
100 A
6.4 mOhms
- 20 V, 20 V
2.7 V
37 nC
- 55 C
+ 150 C
3.3 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 5.2 ns
Forward Transconductance - Min: 82 S
Product Type: MOSFETs
Rise Time: 5.8 ns
Series: CSD19531Q5A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18.4 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 87,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 1 461

Stock:
1 461 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
1,84 € 18,40 €
1,15 € 115,00 €
Full Reel (Order in multiples of 250)
1,15 € 287,50 €
0,998 € 499,00 €
0,963 € 963,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,14 €
Min:
1

Similar Product

Texas Instruments CSD19531Q5A
Texas Instruments
MOSFETs 100V 5.3mOhm Pwr MOS FET A 595-CSD19531Q A 595-CSD19531Q5AT