CSD19537Q3

Texas Instruments
595-CSD19537Q3
CSD19537Q3

Mfr.:

Description:
MOSFETs 100-V N channel Nex FET power MOSFET s A A 595-CSD19537Q3T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
100 V
50 A
14.5 mOhms
- 20 V, 20 V
2.6 V
16 nC
- 55 C
+ 150 C
83 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 3 ns
Series: CSD19537Q3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

CSD19537Q3 N-Channel NexFET™ Power MOSFETs

Texas Instruments CSD19537Q3 N-Channel NexFET™ Power MOSFETs are a 100V 12.1mΩ N-Channel NexFET™ power MOSFET that is designed to minimize losses in power conversion applications. This MOSFET features an ultra-low Qg and Qgd with low thermal resistance. It is also avalanche rated and comes in Pb-Free, halogen free RoHS complant SON-8 3.3mmx3.3mm plastic package. Typical applications include primary side isolated converters and motor control.
Learn More

In Stock: 13 037

Stock:
13 037 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,10 € 11,00 €
0,721 € 72,10 €
0,572 € 286,00 €
0,508 € 508,00 €
Full Reel (Order in multiples of 2500)
0,508 € 1 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,97 €
Min:
1

Similar Product

Texas Instruments CSD19537Q3T
Texas Instruments
MOSFETs 100-V N channel Nex FET power MOSFET s A A 595-CSD19537Q3