CSD25310Q2

Texas Instruments
595-CSD25310Q2
CSD25310Q2

Mfr.:

Description:
MOSFETs 20-V P-CH NexFET Pwr MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-6
P-Channel
1 Channel
20 V
20 A
23.9 mOhms
- 8 V, 8 V
550 mV
3.6 nC
- 55 C
+ 150 C
2.9 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 15 ns
Series: CSD25310Q2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel Power MOSFET
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 8 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET P-Channel Power MOSFETs

Texas Instruments NexFET P-Channel Power MOSFETs are designed to deliver the lowest on-resistance and gate charge in a small outline with excellent thermal characteristics in an ultra-low profile. These Texas Instruments NexFET MOSFETs feature ultra-low on-resistance, ultra-low Qg and Qgd, and a small footprint of 1.0mm x 1.5mm.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

CSD25310Q2 20V P-Channel NexFET Power MOSFET

Texas Instruments CSD25310Q2 20V P-Channel NexFET Power MOSFET is a 19.9mΩ, –20V P-Channel MOSFET that is designed to deliver the lowest on-resistance and gate charge. This is done in the smallest outline possible with excellent thermal characteristics in an ultra-low profile. The CSD25310Q2's low on-resistance coupled with an extremely small footprint in a SON 2mm×2mm plastic package makes the device ideal for battery-operated space-constrained operations.

In Stock: 3 346

Stock:
3 346
Can Dispatch Immediately
On Order:
12 000
Expected 29/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,267 € 2,67 €
0,236 € 23,60 €
0,179 € 89,50 €
Full Reel (Order in multiples of 3000)
0,136 € 408,00 €
0,118 € 1 062,00 €
0,11 € 2 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1