CSD25402Q3AT

Texas Instruments
595-CSD25402Q3AT
CSD25402Q3AT

Mfr.:

Description:
MOSFETs #NAME?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SON-8
P-Channel
1 Channel
20 V
76 A
300 mOhms
- 12 V, 12 V
1.15 V
9.7 nC
- 55 C
+ 150 C
69 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 59 S
Product Type: MOSFETs
Rise Time: 7 ns
Series: CSD25402Q3A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 27,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD25402Q3A NexFET™ Power MOSFET

Texas Instruments CSD25402Q3A NexFET™ Power MOSFET is a 20V p-channel MOSFET designed to minimize losses in power conversion load management applications. The Texas Instruments CSD25402Q3A comes in a SON 3.3mm × 3.3mm package that offers excellent thermal performance for its size. Typical applications are DC-DC converters, battery management, load switches, and battery protection.

In Stock: 5 900

Stock:
5 900 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
0,989 € 9,89 €
0,504 € 50,40 €
Full Reel (Order in multiples of 250)
0,504 € 126,00 €
0,444 € 222,00 €
0,41 € 410,00 €
0,40 € 1 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1