CSD75208W1015T

Texas Instruments
595-CSD75208W1015T
CSD75208W1015T

Mfr.:

Description:
MOSFETs 20V PCH NexFET Pwr M OSFET A 595-CSD7520 A 595-CSD75208W1015

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-6
P-Channel
2 Channel
20 V
1.6 A
150 mOhms, 285 mOhms
- 6 V, 6 V
800 mV
1.9 nC
- 55 C
+ 150 C
750 mW
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: CSD75208W1015
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541210000
CAHTS:
8542390000
USHTS:
8541210095
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET P-Channel Power MOSFETs

Texas Instruments NexFET P-Channel Power MOSFETs are designed to deliver the lowest on-resistance and gate charge in a small outline with excellent thermal characteristics in an ultra-low profile. These Texas Instruments NexFET MOSFETs feature ultra-low on-resistance, ultra-low Qg and Qgd, and a small footprint of 1.0mm x 1.5mm.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 8 784

Stock:
8 784 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
0,989 € 9,89 €
0,564 € 56,40 €
Full Reel (Order in multiples of 250)
0,564 € 141,00 €
0,477 € 238,50 €
0,435 € 435,00 €
0,415 € 1 037,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments CSD75208W1015
Texas Instruments
MOSFETs 20V P-channel NexFET Pwr MOSFET A 595-CS A 595-CSD75208W1015T