CSD87313DMS

Texas Instruments
595-CSD87313DMS
CSD87313DMS

Mfr.:

Description:
MOSFETs 30-V N channel NexF ET power MOSFET du A A 595-CSD87313DMST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-8
N-Channel
2 Channel
30 V
17 A
5.5 mOhms
- 10 V, 10 V
600 mV
28 nC
- 55 C
+ 150 C
2.7 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 13 ns, 13 ns
Forward Transconductance - Min: 149 S, 149 S
Product Type: MOSFETs
Rise Time: 27 ns, 27 ns
Series: CSD87313DMS
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 41 ns, 41 ns
Typical Turn-On Delay Time: 9 ns, 9 ns
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

In Stock: 1 737

Stock:
1 737 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,31 € 13,10 €
0,886 € 88,60 €
0,711 € 355,50 €
0,638 € 638,00 €
Full Reel (Order in multiples of 2500)
0,566 € 1 415,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,86 €
Min:
1

Similar Product

Texas Instruments CSD87313DMST
Texas Instruments
MOSFETs 30-V N channel NexF ET power MOSFET du A A 595-CSD87313DMS