CSD87334Q3D

Texas Instruments
595-CSD87334Q3D
CSD87334Q3D

Mfr.:

Description:
MOSFETs 30-V N channel sync hronous buck NexFET A 595-CSD87334Q3DT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-8
N-Channel
1 Channel
30 V
20 A
8.3 mOhms, 8.3 mOhms
- 8 V, 8 V
750 mV
8.3 nC
- 55 C
+ 150 C
6 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 17 ns, 17 ns
Product Type: MOSFETs
Rise Time: 7 ns, 7 ns
Series: CSD87334Q3D
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-channel
Typical Turn-Off Delay Time: 11 ns, 11 ns
Typical Turn-On Delay Time: 4 ns, 4 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 323

Stock:
1 323 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,689 € 6,89 €
0,568 € 56,80 €
0,548 € 274,00 €
0,487 € 487,00 €
Full Reel (Order in multiples of 2500)
0,42 € 1 050,00 €
0,412 € 2 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,42 €
Min:
1

Similar Product

Texas Instruments CSD87334Q3DT
Texas Instruments
MOSFETs Sync Buck NexFET Pow er Block A 595-CSD8 A 595-CSD87334Q3D