CSD95482RWJT

Texas Instruments
595-CSD95482RWJT
CSD95482RWJT

Mfr.:

Description:
Switching Controllers 40A SynchEvalMod Buc k NexFET A 595-CSD9

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
1 Output
1.25 MHz
85 %
5.5 V
40 A
- 55 C
+ 150 C
SMD/SMT
VQFN-CLIP-41
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Synchronous buck smart power stage
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: CSD95482RWJ
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
Unit Weight: 133,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Synchronous Buck NexFET™ Smart Power Stage

Texas Instruments Synchronous Buck NexFET™ Smart Power Stage in an industry-standard footprint has a highly optimised design for operating in a high-power, high-density synchronous buck converter. In completing the power stage switching function, the device integrates the driver IC and power MOSFETs. These characteristics achieve high-current, high-efficiency, and high-speed switching capability in a small outline package. Improving accuracy and simplifying system design, the Buck NexFET™ Smart Power Stage integrates accurate current sensing and temperature sensing functionality. The completion of the overall system design is simplified and there is a reduction in the design time due to the optimisation of the PCB footprint.
Learn more

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,54 € 5,54 €
4,25 € 42,50 €
3,92 € 98,00 €
3,57 € 357,00 €
Full Reel (Order in multiples of 250)
3,04 € 760,00 €
3,00 € 1 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,30 €
Min:
1